Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443001.DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel08AC3455 Re-Reel39X0278RL Cut Tape39X0278 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Your Part Number | |
| Technical Datasheet |
956 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.030 |
| 25+ | $1.880 |
| 50+ | $1.720 |
| 100+ | $1.610 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.270 |
| 3000+ | $1.240 |
| 4500+ | $1.220 |
| 7500+ | $1.190 |
| 15000+ | $1.170 |
| 37500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443001.DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel08AC3455 Re-Reel39X0278RL Cut Tape39X0278 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Case Style | 4012 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 4012 |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | - |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 0443001.DR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
