Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443.500DRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel08AC3454 Re-Reel39X0277RL Cut Tape39X0277 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Your Part Number | |
| Technical Datasheet |
953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.830 | $0.00 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.130 |
| 25+ | $1.970 |
| 50+ | $1.810 |
| 100+ | $1.690 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.830 |
| 3000+ | $1.730 |
| 4500+ | $1.660 |
| 7500+ | $1.520 |
| 15000+ | $1.470 |
| 37500+ | $1.420 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443.500DRCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel08AC3454 Re-Reel39X0277RL Cut Tape39X0277 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250VAC |
| Voltage Rating VDC | - |
| Fuse Case Style | 4012 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | 250VAC |
| Fuse Case Style | 4012 |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | - |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for 0443.500DR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
