Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0441003.WR Fuse, Surface Mount, 3 A, Fast Acting, 32 V, 0603 [1608 Metric], 441 Series](https://www.newark.com/productimages/standard/en_US/89AH2340-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0441003.WRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel77R1687
Re-Reel72R6750RL
Cut Tape72R6750
Product Range441 Series
Your Part Number
2,576 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.480 |
| 100+ | $1.160 |
| 250+ | $0.972 |
| 500+ | $0.906 |
| 1000+ | $0.844 |
| 5000+ | $0.827 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.751 |
| 9000+ | $0.736 |
| 15000+ | $0.721 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0441003.WRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel77R1687
Re-Reel72R6750RL
Cut Tape72R6750
Product Range441 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range441 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
0441003.WR is a 441 series ceramic fuse designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150ºC) and high inrush currents. The fuse design ensures excellent temperature stability and performance reliability. This high I²t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse open.
- 0603 size
- 32V voltage rating, 3A current rating
- Suitable for both leaded and lead-free reflow / wave soldering
- Operating temperature from -55°C to 150°C
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
441 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0441003.WR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
