Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0438006.WR Fuse, Surface Mount, 6 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], 438 Series](https://www.newark.com/productimages/standard/en_US/27AM6676-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0438006.WRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel01P9260
Re-Reel27AM6676RL
Cut Tape27AM6676
Product Range438 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.880 |
| 100+ | $1.740 |
| 250+ | $1.580 |
| 500+ | $1.430 |
| 1000+ | $1.270 |
| 5000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.010 |
| 9000+ | $0.953 |
| 15000+ | $0.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438006.WRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel01P9260
Re-Reel27AM6676RL
Cut Tape27AM6676
Product Range438 Series
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range438 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
438 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
