Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0435002.KR
Newark Part No.
Full Reel28X4541
Cut Tape30C5431
Product Range435 Series
Your Part Number
9,995 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.740 | $0.498 |
| 25+ | $1.370 | $0.498 |
| 100+ | $1.080 | $0.498 |
| 250+ | $0.985 | $0.498 |
| 500+ | $0.921 | $0.498 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435002.KR
Newark Part No.
Full Reel28X4541
Cut Tape30C5431
Product Range435 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0435002.KR is a 2A surface mount Very Fast-acting Fuse with epoxy/glass substrate body and 100% tin over nickel over copper terminations. Its ultra-small size (0402 size) makes it ideal for secondary protection of circuits used in space constrained applications such as hand-held electronic devices.
- Enhanced breaking capacity, high l2t
- 0.03Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
435 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0435002.KR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
