Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0435.250KRS Fuse, Surface Mount, 250 mA, Very Fast Acting, 32 V, 0402 [1005 Metric], 435 Series](https://www.newark.com/productimages/standard/en_US/02AC8769-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRSCopy
Newark Part No.
Re-Reel02AC8768
Cut Tape02AC8768
Product Range435 Series
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.930 |
| 100+ | $1.770 |
| 250+ | $1.610 |
| 500+ | $1.470 |
| 1000+ | $1.260 |
| 2500+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRSCopy
Newark Part No.
Re-Reel02AC8768
Cut Tape02AC8768
Product Range435 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
435 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0435.250KRS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
