Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0407001.WR Fuse, Surface Mount, 1 A, Slow Blow, 63 V, 63 V, 1206 [3216 Metric], 407 Series](https://www.newark.com/productimages/standard/en_US/89AH2340-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0407001.WRCopy
Newark Part No.
Full Reel80AH2819
Re-Reel89AH2329
Cut Tape89AH2329
Product Range407 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.529 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 5000+ | $0.529 |
| 10000+ | $0.495 |
| 20000+ | $0.466 |
| 30000+ | $0.439 |
| 50000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0407001.WRCopy
Newark Part No.
Full Reel80AH2819
Re-Reel89AH2329
Cut Tape89AH2329
Product Range407 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range407 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
407 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0407001.WR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
