Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0402L050SLKR
Newark Part No.
Re-Reel69W6436
Cut Tape69W6436
Product RangePolySwitch Low Rho Series
Your Part Number
Technical Datasheet
1,262 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.16 |
| 25+ | $2.49 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0402L050SLKR
Newark Part No.
Re-Reel69W6436
Cut Tape69W6436
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0402 (1005 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 0402L050SLKR
1 Product Found
Product Overview
- POLY-FUSE® resettable SMD PTC
- Fast response to fault currents
- Low resistance
- Compatible with high temperature solders
- Overcurrent protection for applications where space is premium and resettable protection is desired
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6VDC
Trip Current
1A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability