Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0402L020SLKR
Newark Part No.
Re-Reel69W6434
Cut Tape69W6434
Product RangePolySwitch Low Rho Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.93 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0402L020SLKR
Newark Part No.
Re-Reel69W6434
Cut Tape69W6434
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0402 (1005 Metric)
Product RangePolySwitch Low Rho Series
Holding Current200mA
Trip Current500mA
Voltage Rating6VDC
Time to Trip1s
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
500mA
Time to Trip
1s
Current Rating Max
40A
Automotive Qualification Standard
-
PPTC Case Style
0402 (1005 Metric)
Holding Current
200mA
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0402L020SLKR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate