Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0402L010SLKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AC2631RL
Cut Tape38AC2631
Product RangePolySwitch Low Rho Series
Your Part Number
9,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.790 | $27.90 |
| Total Price | $27.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.790 |
| 20+ | $2.650 |
| 30+ | $2.510 |
| 50+ | $2.370 |
| 100+ | $2.210 |
| 250+ | $2.020 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0402L010SLKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AC2631RL
Cut Tape38AC2631
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style0402 (1005 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0402L010SLKR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
