Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03560008ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08H0474
Product Range356 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.070 |
| 20+ | $39.650 |
| 30+ | $37.240 |
| 50+ | $34.820 |
| 100+ | $32.070 |
| 250+ | $31.820 |
Price for:Each
Minimum: 10
Multiple: 10
$420.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03560008ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08H0474
Product Range356 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses8Fuses
Product Range356 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
8Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Screw
Product Range
356 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
