Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03540908ZXGYCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82H8635
Product RangeOMNI-BLOK 354 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.800 |
| 200+ | $16.210 |
| 300+ | $15.610 |
| 500+ | $15.300 |
| 1000+ | $14.990 |
| 2500+ | $14.670 |
| 5000+ | $14.360 |
Price for:Each
Minimum: 100
Multiple: 100
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540908ZXGYCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82H8635
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses8Fuses
Product RangeOMNI-BLOK 354 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
8Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
OMNI-BLOK 354 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
