Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03500417TXN
Newark Part No.18AC0769
Product RangeATO 350 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.51 |
| 5+ | $25.46 |
| 10+ | $23.93 |
| 25+ | $21.78 |
| 100+ | $19.63 |
| 500+ | $18.65 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03500417TXN
Newark Part No.18AC0769
Product RangeATO 350 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldATO
Holder TerminalsQuick Connect
No. of Fuses5Fuses
Product RangeATO 350 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
5Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
ATO 350 Series
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability