Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03455LF2HCopy
Newark Part No.98B6509
Product Range345 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.730 |
| 500+ | $4.310 |
| 1000+ | $3.800 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 100
Multiple: 100
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03455LF2HCopy
Newark Part No.98B6509
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03455LF2H is a 345-series cartridge Fuse Holder with glass-filled thermoplastic, finger grip knob, 3/16-inch (straight) dual purpose quick connect terminals, plated copper alloy insert and contact clips, spring loaded and panel mount. It features a locking mechanism that provides an anti-tease feature and will not vibrate loose. This holder is used for 5 x 20mm fuses.
- Black color
- -40 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
