Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03453RF1HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67K0276
Product Range345 Series
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 25+ | $5.940 |
| 100+ | $4.550 |
| 250+ | $4.160 |
| 500+ | $3.760 |
| 1000+ | $3.700 |
| 2500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03453RF1HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67K0276
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
Models for standard 1.25" x 0.25" and smaller 20mm x 5mm sizes. UL and CSA rated for use with 3AG fuses, up to 20A, 250V. Requires 1/2" diameter mounting hole. Connections accept 3/16" female disconnect or may be soldered. Thermoplastic housing is supplied with hex nut
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
