Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03452LF8XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K8727
Product Range345 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
| 5+ | $17.450 |
| 10+ | $17.100 |
| 25+ | $16.740 |
| 100+ | $16.390 |
| 500+ | $16.030 |
| 1000+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03452LF8XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K8727
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 15mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 15mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
