Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03450101HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72K7286
Product Range345 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 25+ | $6.130 |
| 100+ | $4.560 |
| 250+ | $4.280 |
| 500+ | $4.000 |
| 1000+ | $3.920 |
| 2500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03450101HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72K7286
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range345 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 03450101H is a 20A/125V shock-safe panel mount Fuse Holder with glass-filled thermoplastic construction, bayonet-style knob with copper alloy nickel-plated insert and tin-plated brass through hole terminals. This 345-series fuse holder for 1/4 x 1-1/4-inch fuses.
- Black colour
- Intended for soldering to printed circuit boards mounting
- 4000V Minimum dielectric strength
- -40 to 85°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Quick Connect
Product Range
345 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 03450101H
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
