Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0322030.HXPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26K8609
Product Range322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.730 |
| 500+ | $4.640 |
| 1000+ | $4.540 |
| 2500+ | $4.450 |
Price for:Each
Minimum: 100
Multiple: 100
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0322030.HXPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26K8609
Product Range322 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current30A
Voltage Rating VAC65V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range322 Series
Breaking Capacity Current AC200A
SVHCLead
Product Overview
The 322 series Very Fast Acting Fuse made of ceramic body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. It protect silicon controlled rectifiers and similar solid-state devices.
- In accordance with UL Standard 248-14
- Available in cartridge format only
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
65V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
322 Series
SVHC
Lead
Technical Docs (2)
Alternatives for 0322030.HXP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
