Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0315.750HXP
Newark Part No.26K8539
Product RangeSlo-Blo 315 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.44 |
| 250+ | $1.33 |
| 500+ | $1.23 |
| 1000+ | $1.15 |
| 2500+ | $1.12 |
| 5000+ | $1.09 |
Price for:Each
Minimum: 100
Multiple: 100
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0315.750HXP
Newark Part No.26K8539
Product RangeSlo-Blo 315 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current750mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 315 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
750mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 315 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0315.750HXP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate