Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0305.100H
Newark Part No.44Y7843
Product RangePICO 305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.930 |
| 250+ | $15.490 |
| 500+ | $14.600 |
Price for:Each
Minimum: 100
Multiple: 100
$1,593.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0305.100H
Newark Part No.44Y7843
Product RangePICO 305 Series
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC277V
Product RangePICO 305 Series
Voltage Rating VDC277V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
100mA
Product Range
PICO 305 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
1.5kA
SVHC
To Be Advised
Voltage Rating VAC
277V
Voltage Rating VDC
277V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
