Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0299040.ZXNVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K4457
Product RangeMAXI 299 Series
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.540 |
| 25+ | $2.360 |
| 50+ | $2.170 |
| 100+ | $2.030 |
| 500+ | $1.790 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299040.ZXNVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98K4457
Product RangeMAXI 299 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current40A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI 299 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MAXI 299 Series
Fuse Current
40A
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0299040.ZXNV
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
