Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298450.ZXHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 71J2836 |
| Product Range | MEGA 298 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.350 |
| 1000+ | $6.220 |
| 1500+ | $6.100 |
| 2500+ | $5.970 |
| 5000+ | $5.840 |
| 12500+ | $5.770 |
| 25000+ | $5.760 |
Price for:Each
Minimum: 500
Multiple: 500
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298450.ZXHCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 71J2836 |
| Product Range | MEGA 298 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 450A |
| Voltage Rating VDC | - |
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| Product Range | MEGA 298 Series |
| SVHC | To Be Advised |
Product Overview
Applications
Safety, Power Management
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | - |
| Product Range | MEGA 298 Series |
| Fuse Current | 450A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
