Print Page
0298400.ZXH
Fuse, Automotive, Bolt Down, Time Delay, 400 A, 32 V, 29.2mm x 19mm x 10.7mm, MEGA 298 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298400.ZXHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71J2835 |
| Product Range | MEGA 298 Series |
| Your Part Number | |
| Technical Datasheet |
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 5+ | $10.530 |
| 10+ | $9.710 |
| 25+ | $8.570 |
| 100+ | $7.420 |
| 500+ | $6.350 |
| 1000+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298400.ZXHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71J2835 |
| Product Range | MEGA 298 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 400A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| Product Range | MEGA 298 Series |
| SVHC | To Be Advised |
Product Overview
The 02980400.ZXH is a 400A/32VDC time delay Bolt-down Fuse with copper terminals
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MEGA 298 Series |
| Fuse Current | 400A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 0298400.ZXH
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
