Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0298350.ZXH
Newark Part No.71J2834
Product RangeMEGA 298 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.800 |
Price for:Each
Minimum: 500
Multiple: 500
$3,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298350.ZXH
Newark Part No.71J2834
Product RangeMEGA 298 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current350A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 10.7mm
Product RangeMEGA 298 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MEGA 298 Series
Fuse Current
350A
Auto Blade Fuse Size
29.2mm x 19mm x 10.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
