Print Page
0298300.ZXH
Fuse, Automotive, Bolt Down, Time Delay, 300 A, 32 V, 29.2mm x 19mm x 10.7mm, MEGA 298 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298300.ZXHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05J1461 |
| Product Range | MEGA 298 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 5+ | $10.730 |
| 10+ | $9.900 |
| 25+ | $8.740 |
| 100+ | $7.570 |
| 500+ | $6.490 |
| 1000+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298300.ZXHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05J1461 |
| Product Range | MEGA 298 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 300A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| Product Range | MEGA 298 Series |
| SVHC | To Be Advised |
Product Overview
The 0298300.ZXH is a MEGA®-series 300A, 32V time delay Fuse is designed for high current circuit protection up to 500A with diffusion pill technology and patented, the MEGA fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
- 74mV Voltage drop
- 0.167mΩ Cold resistance
- 2000A at 32VDC Interrupting rating
- Grey colour
Applications
Automotive
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MEGA 298 Series |
| Fuse Current | 300A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 19mm x 10.7mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 0298300.ZXH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
