Print Page
0298200.ZXEH
Fuse, Automotive, Bolt Down, Time Delay, 200 A, 32 V, 29.2mm x 19mm x 9.9mm, MEGA 298 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298200.ZXEHCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95C1550 |
| Product Range | MEGA 298 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.590 |
| 1000+ | $4.050 |
| 2500+ | $3.770 |
Price for:Each
Minimum: 500
Multiple: 500
$2,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0298200.ZXEHCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95C1550 |
| Product Range | MEGA 298 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 200A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 29.2mm x 19mm x 9.9mm |
| Product Range | MEGA 298 Series |
| SVHC | To Be Advised |
Product Overview
The 0298200.ZXEH is a 200A/32VDC Time Delay Fuse utilized Diffusion Pill Technology. This 298-series fuse is designed for high current circuit protection. Ideal for heavy gauge cables requiring ultra-high current protection.
- Blue colour
- 2000A Interrupting rating
- 83mV Typical voltage drop
- 0.257mΩ Cold resistance
- 40 to 125°C Operating temperature range
Applications
Safety, Power Management
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MEGA 298 Series |
| Fuse Current | 200A |
|---|---|
| Auto Blade Fuse Size | 29.2mm x 19mm x 9.9mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 0298200.ZXEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
