Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0287025.PXCNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24W7936
Product RangeATOF
Your Part Number
21,244 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.986 |
| 10+ | $0.675 |
| 25+ | $0.567 |
| 50+ | $0.457 |
| 100+ | $0.389 |
| 500+ | $0.333 |
| 1000+ | $0.290 |
| 2500+ | $0.266 |
Price for:Each
Minimum: 5
Multiple: 5
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287025.PXCNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24W7936
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
25A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0287025.PXCN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
