Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0278.300V
Newark Part No.03B724
Product RangeMICRO 278 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.55 |
| 10+ | $19.54 |
| 25+ | $18.21 |
| 50+ | $15.98 |
| 100+ | $14.86 |
| 250+ | $14.35 |
| 500+ | $13.33 |
Price for:Each
Minimum: 5
Multiple: 5
$102.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0278.300V
Newark Part No.03B724
Product RangeMICRO 278 Series
Technical Datasheet
Fuse Current300mA
Voltage Rating VAC125V
Product RangeMICRO 278 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
300mA
Product Range
MICRO 278 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate