Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.250V
Newark Part No.64R7899
Product RangeMICRO 273 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.27 |
| 5+ | $12.67 |
| 10+ | $11.69 |
| 25+ | $10.31 |
| 100+ | $8.93 |
| 500+ | $7.75 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.250V
Newark Part No.64R7899
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability