Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0263003.HAT1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91T2458 |
| Product Range | PICO II 263 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.460 |
| 25+ | $3.200 |
| 50+ | $2.930 |
| 100+ | $2.870 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0263003.HAT1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91T2458 |
| Product Range | PICO II 263 Series |
| Technical Datasheet | |
| Fuse Current | 3A |
| Voltage Rating VAC | 250V |
| Product Range | PICO II 263 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Product Range | PICO II 263 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
