Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No025102.5MAT1LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25R5303
Product RangePICO II 251 Series
Your Part Number
521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.020 |
| 25+ | $0.943 |
| 50+ | $0.866 |
| 100+ | $0.808 |
| 500+ | $0.687 |
| 1000+ | $0.673 |
| 2500+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No025102.5MAT1LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25R5303
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
2.5A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
