Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251.500NRT1LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel16M0068
Re-Reel39AH9721RL
Cut Tape39AH9721
Product RangePICO II 251 Series
Your Part Number
1,166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.310 |
| 100+ | $1.030 |
| 250+ | $0.939 |
| 500+ | $0.875 |
| 1000+ | $0.816 |
| 5000+ | $0.800 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.653 |
| 15000+ | $0.640 |
| 25000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NRT1LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel16M0068
Re-Reel39AH9721RL
Cut Tape39AH9721
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0251.500NRT1L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
