Print Page
0251.125HAT1L
Fuse, PCB Leaded, 125 mA, 125 V, PICO II 251 Series, 125 V, Very Fast Acting, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.125HAT1LCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 01P9043 |
| Product Range | PICO II 251 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $2.010 |
| 100+ | $1.870 |
| 250+ | $1.730 |
| 500+ | $1.560 |
| 1000+ | $1.420 |
| 2500+ | $1.270 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.125HAT1LCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 01P9043 |
| Product Range | PICO II 251 Series |
| Technical Datasheet | |
| Fuse Current | 125mA |
| Voltage Rating VAC | 125V |
| Product Range | PICO II 251 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 125mA |
|---|---|
| Product Range | PICO II 251 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 300A |
Technical Docs (1)
Alternatives for 0251.125HAT1L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
