Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.250URCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel53K9009 Re-Reel12J3643RL Cut Tape12J3643 |
| Product Range | 242 Series |
| Your Part Number | |
| Technical Datasheet |
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 25+ | $7.180 |
| 50+ | $6.080 |
| 100+ | $5.670 |
| 250+ | $5.170 |
| 500+ | $5.070 |
| 5000+ | $4.960 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.770 |
| 1000+ | $4.670 |
| 1500+ | $4.560 |
| 2500+ | $4.320 |
| 5000+ | $4.160 |
| 12500+ | $4.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.250URCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel53K9009 Re-Reel12J3643RL Cut Tape12J3643 |
| Product Range | 242 Series |
| Technical Datasheet | |
| Fuse Current | 250mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Fuse Size Imperial | 0.119" x 0.331" |
| Product Range | 242 Series |
| Breaking Capacity Current AC | 4kA |
| Breaking Capacity Current DC | 4kA |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 250mA |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Product Range | 242 Series |
| Breaking Capacity Current DC | 4kA |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 250V |
| Fuse Size Imperial | 0.119" x 0.331" |
| Breaking Capacity Current AC | 4kA |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 0242.250UR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
