Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.250UAT1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 12J3642 |
| Product Range | 242 Series |
| Your Part Number | |
| Technical Datasheet |
453 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.270 |
| 25+ | $4.860 |
| 50+ | $4.440 |
| 100+ | $4.120 |
| 500+ | $3.750 |
| 1000+ | $3.680 |
| 2500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.250UAT1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 12J3642 |
| Product Range | 242 Series |
| Technical Datasheet | |
| Fuse Current | 250mA |
| Voltage Rating VAC | 250V |
| Product Range | 242 Series |
| Voltage Rating VDC | 250V |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 4kA |
| Breaking Capacity Current DC | 4kA |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 250mA |
|---|---|
| Product Range | 242 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 4kA |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | 250V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 4kA |
Technical Docs (2)
Alternatives for 0242.250UAT1
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
