Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.160UAT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4398
Product Range242 Series
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $7.230 |
| 25+ | $6.760 |
| 50+ | $6.270 |
| 100+ | $5.670 |
| 500+ | $5.230 |
| 1000+ | $4.710 |
| 2500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.160UAT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4398
Product Range242 Series
Technical Datasheet
Fuse Current160mA
Voltage Rating VAC250V
Product Range242 Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
160mA
Product Range
242 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (1)
Alternatives for 0242.160UAT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
