Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.125URCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25R5292RL
Cut Tape25R5292
Product Range242
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.300 | $9.30 |
| Total Price | $9.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 25+ | $7.330 |
| 50+ | $6.230 |
| 100+ | $5.820 |
| 250+ | $5.320 |
| 500+ | $5.210 |
| 5000+ | $5.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.125URCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25R5292RL
Cut Tape25R5292
Product Range242
Technical Datasheet
Fuse Current125mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style8.4mm x 3.02mm
Product Range242
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
250VAC
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250VDC
Product Range
242
Breaking Capacity Current DC
4kA
Technical Docs (1)
Alternatives for 0242.125UR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
