Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.080URCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel98H3958 Re-Reel27AM6669RL Cut Tape27AM6669 |
| Product Range | 242 Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.770 | $0.00 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 25+ | $6.040 |
| 100+ | $4.750 |
| 250+ | $4.330 |
| 500+ | $4.240 |
| 1000+ | $4.160 |
| 5000+ | $4.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.770 |
| 1000+ | $4.670 |
| 1500+ | $4.560 |
| 2500+ | $4.320 |
| 5000+ | $4.160 |
| 12500+ | $4.080 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.080URCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel98H3958 Re-Reel27AM6669RL Cut Tape27AM6669 |
| Product Range | 242 Series |
| Technical Datasheet | |
| Fuse Current | 80mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Product Range | 242 Series |
| Breaking Capacity Current AC | 4kA |
| Breaking Capacity Current DC | 4kA |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 80mA |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Breaking Capacity Current AC | 4kA |
| SVHC | To Be Advised |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 250V |
| Product Range | 242 Series |
| Breaking Capacity Current DC | 4kA |
Technical Docs (2)
Alternatives for 0242.080UR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
