Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.050URCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 53K9004 |
| Product Range | 242 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $6.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$3,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.050URCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 53K9004 |
| Product Range | 242 Series |
| Technical Datasheet | |
| Fuse Current | 50mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 250V |
| Fuse Size Imperial | 0.119" x 0.331" |
| Fuse Case Style | 8.4mm x 3.02mm |
| Product Range | 242 Series |
| Breaking Capacity Current AC | 4kA |
| Breaking Capacity Current DC | 4kA |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The 0242.050UR is a 0.05A/250VAC fast acting Barrier Network Fuse, designed to enable greater safety operating electronic equipment within potentially explosive environments. This 242-series surface mount network fuse meets the 1500A interrupt rating requirement of IEC 60079-0 and IEC 60079-11 (Intrinsic Safety) hazardous locations standards.
- Red body
- 11.34Ω Nominal cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Consumer Electronics, Test & Measurement
Technical Specifications
| Fuse Current | 50mA |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.119" x 0.331" |
| Product Range | 242 Series |
| Breaking Capacity Current DC | 4kA |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Breaking Capacity Current AC | 4kA |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0242.050UR
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
