Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050UR
Newark Part No.
Full Reel08AC3447
Re-Reel25R5289
Cut Tape25R5289
Product Range242
Your Part Number
4,419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.630 | $6.63 |
| Total Price | $6.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.300 |
| 1000+ | $4.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UR
Newark Part No.
Full Reel08AC3447
Re-Reel25R5289
Cut Tape25R5289
Product Range242
Technical Datasheet
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style8.4mm x 3.02mm
Product Range242
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
250VAC
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250VDC
Product Range
242
Breaking Capacity Current DC
4kA
Technical Docs (2)
Alternatives for 0242.050UR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
