Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J3635
Product Range242 Series
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $6.430 |
| 25+ | $5.940 |
| 50+ | $5.450 |
| 100+ | $5.080 |
| 500+ | $4.640 |
| 1000+ | $4.550 |
| 2500+ | $4.450 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J3635
Product Range242 Series
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Product Range242 Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead
Alternatives for 0242.050UAT1
1 Product Found
Product Overview
The 0242.050UAT1 is a 242-series 50mA 250VAC/DC fast acting Barrier Network Fuse with axial leaded case style. It is designed to enable greater safety operating electronic equipment within potentially explosive environments. Suitable for type-I protected electrical equipment, electrical connections and components.
- Red colour
- 11.34Ω Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Test & Measurement
Technical Specifications
Fuse Current
50mA
Product Range
242 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
Lead
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
