Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0234001.MXP
Newark Part No.50M5597
Product Range234
Your Part Number
Technical Datasheet
459 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.080 |
| 25+ | $0.992 |
| 50+ | $0.906 |
| 100+ | $0.842 |
| 500+ | $0.711 |
| 1000+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0234001.MXP
Newark Part No.50M5597
Product Range234
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range234
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0234001.MXP
3 Products Found
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
234
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate