Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 02301.25HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8338 |
| Product Range | Slo-Blo 230 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
| 200+ | $0.977 |
| 300+ | $0.904 |
| 500+ | $0.841 |
| 1000+ | $0.824 |
| 2500+ | $0.807 |
| 5000+ | $0.791 |
| 10000+ | $0.774 |
Price for:Each
Minimum: 100
Multiple: 100
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 02301.25HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26K8338 |
| Product Range | Slo-Blo 230 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 1.25A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 15mm |
| Fuse Size Imperial | 0.2" x 0.59" |
| Product Range | Slo-Blo 230 Series |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
Applications
Safety, Industrial
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.59" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 1.25A |
|---|---|
| Fuse Size Metric | 5mm x 15mm |
| Product Range | Slo-Blo 230 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Alternatives for 02301.25HXP
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
