Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No023001.5DRT1SP
Newark Part No.26K8316
Product RangeSlo-Blo 230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.160 |
| 2000+ | $1.100 |
| 4000+ | $1.010 |
| 6000+ | $0.984 |
| 10000+ | $0.954 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No023001.5DRT1SP
Newark Part No.26K8316
Product RangeSlo-Blo 230 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 230 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
100A
Fuse Current
1.5A
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 230 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 023001.5DRT1SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
