Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0230.600MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9490 |
| Product Range | Slo-Blo 230 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.773 |
| 2000+ | $0.752 |
| 3000+ | $0.730 |
| 5000+ | $0.709 |
| 10000+ | $0.695 |
| 25000+ | $0.681 |
| 50000+ | $0.666 |
| 100000+ | $0.652 |
Price for:Each
Minimum: 1000
Multiple: 1000
$773.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0230.600MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K9490 |
| Product Range | Slo-Blo 230 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 600mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 15mm |
| Fuse Size Imperial | 0.2" x 0.59" |
| Product Range | Slo-Blo 230 Series |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.59" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 600mA |
|---|---|
| Fuse Size Metric | 5mm x 15mm |
| Product Range | Slo-Blo 230 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for 0230.600MXP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
