Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0218004.MXP
Newark Part No.42K9383
Product Range218 Series
Your Part Number
Technical Datasheet
963 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.140 |
| 25+ | $1.060 |
| 50+ | $0.972 |
| 100+ | $0.908 |
| 500+ | $0.777 |
| 1000+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0218004.MXP
Newark Part No.42K9383
Product Range218 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218 Series
Breaking Capacity Current AC40A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0218004.MXP is a 4A/250VAC slow blow anti-surge Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 218-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 3 specification for time-lag fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 100mV Maximum voltage drop
- 1.6W Maximum power dissipation at 1.5ln
- 0.0129Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
40A
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
218 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 0218004.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability