Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0217.032MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K9339
Product Range217 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.240 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0217.032MXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K9339
Product Range217 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current32mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range217 Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
The 0217.032MXP is a 0.032/250VAC fast acting Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 217-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 2 specification for fast-acting fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 10000mV Maximum voltage drop
- 1.6W Maximum power dissipation at 1.5ln
- 262.2Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
217 Series
SVHC
To Be Advised
Fuse Current
32mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (3)
Alternatives for 0217.032MXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
