Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215002.TXP
Newark Part No.50M5536
Product Range215
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.560 |
| 25+ | $1.430 |
| 50+ | $1.300 |
| 100+ | $1.200 |
| 500+ | $1.010 |
| 1000+ | $0.934 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215002.TXP
Newark Part No.50M5536
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0215002.TXP is a 2A/250VAC time delay anti-surge Cartridge Fuse with ceramic body, tin-plated copper leads and nickel-plated brass cap. Provides remarkable interrupting capacity. The 215-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 5 specification for time-lag fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 190mV Maximum voltage drop
- 2.5W Maximum power dissipation at 1.5ln
- 0.0566Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0215002.TXP
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate