Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0209.500DRT1PCopy
Newark Part No.01P8935
Product RangeSlo-Blo 209 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.880 |
| 2000+ | $0.809 |
| 4000+ | $0.737 |
| 6000+ | $0.715 |
| 10000+ | $0.701 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0209.500DRT1PCopy
Newark Part No.01P8935
Product RangeSlo-Blo 209 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current500mA
Voltage Rating VAC350V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 209 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
350V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
100A
Fuse Current
500mA
Fuse Size Metric
5mm x 15mm
Product Range
Slo-Blo 209 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
