Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0160002.MRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel23T1512RL Cut Tape23T1512 |
| Product Range | NANO2 160 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.880 | $5.88 |
| Total Price | $5.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $4.640 |
| 25+ | $4.290 |
| 50+ | $3.940 |
| 100+ | $3.680 |
| 500+ | $3.140 |
| 1000+ | $3.080 |
| 2500+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0160002.MRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel23T1512RL Cut Tape23T1512 |
| Product Range | NANO2 160 |
| Technical Datasheet | |
| Fuse Current | 2A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250VAC |
| Voltage Rating VDC | 250VDC |
| Fuse Case Style | 10.9mm x 3.12mm |
| Product Range | NANO2 160 |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VAC | 250VAC |
| Fuse Case Style | 10.9mm x 3.12mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 250VDC |
| Product Range | NANO2 160 |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for 0160002.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
